Part Details for 510-13-022-05-001003 by Mill-Max Mfg Corp
Overview of 510-13-022-05-001003 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106136-4001003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2HDP 4S 2HDP | |
10106265-2001003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 1HP 4S 1HP | |
10106262-2001003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 1ACP 4S 1ACP |
Price & Stock for 510-13-022-05-001003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5101302205001003
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant | 0 |
|
$9.1600 / $9.5800 | Order Now |
DISTI #
000000000005683937
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 510-13-022-05-001003
510-13-022-05-001003 CAD Models
510-13-022-05-001003 Part Data Attributes
|
510-13-022-05-001003
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-13-022-05-001003
Mill-Max Mfg Corp
IC Socket, PGA22, 22 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA22 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 22 |