Part Details for 5100/50C BK199 by Alpha Wire
Overview of 5100/50C BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for 5100/50C BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R5764
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5100/50C BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$35.2900 | Buy Now |
DISTI #
5100/50CBK199-ND
|
DigiKey | CABLE 50 COND 24AWG BLACK 1000' Min Qty: 1 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$33.4808 | Buy Now |
DISTI #
3937-5100/50CBK199-ND
|
DigiKey | CABLE 50 COND 24AWG BLACK 1000' Min Qty: 1 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$75.3600 | Buy Now |