Part Details for 5100/30C SL002 by Alpha Wire
Overview of 5100/30C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5100/30C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2680
|
Newark | Shielded Multiconductor Cable, 30 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5100/30C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,850.5200 | Buy Now |
DISTI #
5100/30CSL002-ND
|
DigiKey | CABLE 30COND 24AWG SHLD Min Qty: 500 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.3616 | Buy Now |
DISTI #
602-5100/30C-500-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 30C FOIL SHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$5,269.0800 | Order Now |
DISTI #
73595933
|
RS | Multiconductor Cable, 30C, 24AWG, Foil Shield, 300V, PVC Gray, Xtra-Guard 1 | Alpha Wire 5100/30C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,269.0800 | RFQ |
Part Details for 5100/30C SL002
5100/30C SL002 CAD Models
5100/30C SL002 Part Data Attributes
|
5100/30C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5100/30C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |