Part Details for 5100-253413 by Knowles Corporation
Overview of 5100-253413 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for 5100-253413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-5100253413
|
Mouser Electronics | Power Inductors - Leaded Telecoil RoHS: Compliant | 0 |
|
$4.3200 / $7.3100 | Order Now |
Part Details for 5100-253413
5100-253413 CAD Models
5100-253413 Part Data Attributes
|
5100-253413
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
5100-253413
Knowles Corporation
TELECOIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
DC Resistance | 2850 Ω | |
Inductance-Nom (L) | 185000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 1.5 mm | |
Package Length | 4.94 mm | |
Package Style | Radial | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |