Part Details for 5100-253440 by Knowles Corporation
Overview of 5100-253440 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for 5100-253440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-5100253440
|
Mouser Electronics | Power Inductors - Leaded Telecoil RoHS: Compliant | 0 |
|
$4.3200 / $7.3100 | Order Now |
Part Details for 5100-253440
5100-253440 CAD Models
5100-253440 Part Data Attributes
|
5100-253440
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
5100-253440
Knowles Corporation
TELECOIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
DC Resistance | 2500 Ω | |
Inductance-Nom (L) | 336000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 50 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 1.91 mm | |
Package Length | 8.03 mm | |
Package Style | Radial | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |