Part Details for 5100-253447 by Knowles Corporation
Overview of 5100-253447 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for 5100-253447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-5100-253447-ND
|
DigiKey | TELECOIL Min Qty: 1 Lead time: 11 Weeks Container: Tray |
13 In Stock |
|
$4.8250 / $8.0800 | Buy Now |
DISTI #
721-5100253447
|
Mouser Electronics | Power Inductors - Leaded Telecoil RoHS: Compliant | 22 |
|
$4.8200 / $8.0700 | Buy Now |
Part Details for 5100-253447
5100-253447 CAD Models
5100-253447 Part Data Attributes
|
5100-253447
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
5100-253447
Knowles Corporation
TELECOIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Knowles | |
Construction | Tubular | |
DC Resistance | 1765 Ω | |
Inductance-Nom (L) | 265000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 50 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 2.18 mm | |
Package Length | 6.63 mm | |
Package Style | Radial | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |