Part Details for 5100-253584 by Knowles Corporation
Overview of 5100-253584 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5100-253584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-5100253584
|
Mouser Electronics | Power Inductors - Leaded Telecoil RoHS: Compliant | 0 |
|
$4.3200 / $7.3100 | Order Now |
Part Details for 5100-253584
5100-253584 CAD Models
5100-253584 Part Data Attributes
|
5100-253584
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
5100-253584
Knowles Corporation
TELECOIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
DC Resistance | 385 Ω | |
Inductance-Nom (L) | 41000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 50 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 2.16 mm | |
Package Length | 6.7 mm | |
Package Style | Radial | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |