-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM H.M. TYPE "A" PIN ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8265
|
Newark | Hard Metric Connectors B-Plane Hm Hdr A/110P Vrt |Amp Te Connectivity 5100143-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$7.6000 / $8.9900 | Buy Now |
DISTI #
71M0790
|
Newark | Hard Metric Connector, Plug, 110 Position, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Connector Type:Hard Metric (Hm), Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:5Rows Rohs Compliant: Yes |Amp Te Connectivity 5100143-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $9.2600 | Buy Now |
DISTI #
69AC7800
|
Newark | Conn, Backplane, Plug, 110Pos, 2Mm, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:5Rows, Row Pitch:2Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5100143-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $10.1700 | Buy Now |
DISTI #
93K4135
|
Newark | Card Edge & Backplane Connector, Z-Pack Series, Hard Metric (Hm), Header, 110, 2 Mm, Press Fit Rohs Compliant: Yes |Amp Te Connectivity 5100143-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $10.1700 | Buy Now |
DISTI #
A97846-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
403 In Stock |
|
$6.2505 / $9.6600 | Buy Now |
DISTI #
5100143-1
|
Avnet Americas | Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5100143-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tube | 6119560 Factory Stock |
|
$2.6460 | Buy Now |
|
Future Electronics | Type A 110 Position 2 mm Plug Through Hole Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2333Tube |
|
$5.1700 / $5.4000 | Buy Now |
|
Future Electronics | Type A 110 Position 2 mm Plug Through Hole Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 10 Container: Tube | 0Tube |
|
$5.1700 / $5.4000 | Buy Now |
|
Future Electronics | Type A 110 Position 2 mm Plug Through Hole Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tube | 0Tube |
|
$5.1700 / $5.2100 | Buy Now |
DISTI #
AMP5100143-1
|
Heilind Electronics | 2MM H.M. TYPE A PIN ASSY. | Americas - 112 in Stock |
|
$4.5232 / $6.6501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5100143-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5100143-1
TE Connectivity
2MM H.M. TYPE "A" PIN ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,A,C,E,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5100143-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5100143-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100143-9 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 5100143-1 vs 100143-9 |
100143-2 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 5100143-1 vs 100143-2 |
1-100143-9 | Z-PACK/A M-HDR 110P | TE Connectivity | 5100143-1 vs 1-100143-9 |
1-5100143-9 | Z-PACK/A M-HDR 110P | TE Connectivity | 5100143-1 vs 1-5100143-9 |