Part Details for 51004-0300 by Molex
Results Overview of 51004-0300 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51004-0300 Information
51004-0300 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
| SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 51004-0300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28M9421
|
Newark | Multipole Connector, Connector Type:Wire-To-Board, Gender:Receptacle, No. Of Contacts:3, Pitch Spacing:2Mm, Series:Microblade, No. Of Rows:1, Body Material:Pbt Polyester, Color:Natural, Connecting Termination:Crimp Rohs Compliant: Yes |Molex 51004-0300 (Alternate Part Number: 800753575929 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
68X3683
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2Mm, Product Range:Microblade 51004, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2Mm, For Use With:Molex Microblade 51004 Series Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 51004-0300 (Alternate Part Number: 800753575929 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70372668
|
RS | MICROBLADE SERIES 2MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51004 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1630 | RFQ |
|
|
Bristol Electronics | Min Qty: 3 | 12267 |
|
$0.9671 / $2.3587 | Buy Now |
|
|
Component Electronics, Inc | MISC CONN 3P PICK#213784 | 4070 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: 51004-0300 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51004-0300
51004-0300 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
51004-0300 Part Data Attributes
|
|
51004-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
51004-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Friction Lock, Compatible Contacts: 50011-8000; 50011-8100 | |
| Body Breadth | 0.152 Inch | |
| Body Depth | 0.228 Inch | |
| Body Length | 0.315 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Option | General Purpose | |
| Polarization Key | Polarized Rib | |
| Reference Standard | Ul, Csa | |
| Termination Type | Crimp | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 51004-0300
This table gives cross-reference parts and alternative options found for 51004-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51004-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 50-57-9503 | Molex | $0.2986 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | 51004-0300 vs 50-57-9503 |
| 22011032 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | 51004-0300 vs 22011032 |
| 351550301 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | 51004-0300 vs 351550301 |
| CE100F24-3-D | Pancon Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | 51004-0300 vs CE100F24-3-D |
| 35155-0303 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle | 51004-0300 vs 35155-0303 |
| 65486-003 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | 51004-0300 vs 65486-003 |
| 67954-002 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | 51004-0300 vs 67954-002 |
| DF22-3S-7.92C | Hirose Electric Co Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.312 inch Pitch, Crimp Terminal, Locking Mech, White Insulator, Socket | 51004-0300 vs DF22-3S-7.92C |
| 66414-070LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | 51004-0300 vs 66414-070LF |
| 641238-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 51004-0300 vs 641238-3 |
51004-0300 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 51004-0300 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 51004-0300 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 51004-0300 is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect the connector from moisture and environmental factors.
-
No, the 51004-0300 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.