Part Details for 5100C SL005 by Alpha Wire
Overview of 5100C SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5100C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2671
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5100C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$724.0300 | Buy Now |
DISTI #
5100CSL005-ND
|
DigiKey | CABLE 10COND 24AWG SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$573.2240 / $621.9700 | Buy Now |
DISTI #
602-5100C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$573.2200 / $621.9600 | Buy Now |
DISTI #
70138329
|
RS | Multiconductor, 10C, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5100C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$621.9700 | Buy Now |
DISTI #
5100C-SL005
|
TME | Wire, Xtra Guard® 1, 10x24AWG, Al-PET foil, PVC, dark grey, 300V Min Qty: 1 | 4 |
|
$541.8000 | Buy Now |
DISTI #
1302254
|
element14 Asia-Pacific | CABLE, 24AWG, SCRN, 10CORE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$962.3198 | Buy Now |
DISTI #
1302254
|
Farnell | CABLE, 24AWG, SCRN, 10CORE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$490.4488 / $600.8694 | Buy Now |
Part Details for 5100C SL005
5100C SL005 CAD Models
5100C SL005 Part Data Attributes:
|
5100C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5100C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |