Part Details for 51021-0400/500 by Molex
Overview of 51021-0400/500 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
851021AYLF | Renesas Electronics Corporation | 1-to-21,Differential HCSL Fanout Buffer | |
851021AYLFT | Renesas Electronics Corporation | 1-to-21,Differential HCSL Fanout Buffer |
Price & Stock for 51021-0400/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510210400
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4/5 POS 1.25mm ST Cable Mount - Bulk (Alt: 0510210400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 95184 |
|
$0.0397 | Buy Now |