Part Details for 51021-1200 by Molex
Results Overview of 51021-1200 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51021-1200 Information
51021-1200 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
| XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
| 66951-021LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 21 position, 2.54mm (.100in) Pitch. |
Price & Stock for 51021-1200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02M0332
|
Newark | Conn Housing, Rcpt, 12P, 1.25Mm, Natural, Product Range:Picoblade 51021 Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:1.25Mm, For Use With:Molex Picoblade 50058 & 50079 Series Socket Contacts, Svhc:No Svhc Rohs Compliant: Yes |Molex 51021-1200 (Alternate Part Number: 800753575264 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 204562 |
|
$0.2410 / $0.2930 | Buy Now |
|
DISTI #
0510211200
|
Avnet Americas | Conn Housing RCP 12 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0510211200) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1222 / $0.1800 | Buy Now |
|
DISTI #
70372609
|
RS | PICOBLADE SERIES 1.25MM PITCH 12 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51021 Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$0.2280 / $0.3160 | Buy Now |
|
DISTI #
MOL51021-1200
|
Heilind Electronics | 12CKT RECEPTACLE HOUSING | Americas - 41483 in Stock45000 On Order |
|
$0.1606 / $0.2028 | Buy Now |
|
DISTI #
MX-51021-1200
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 12, PicoBlade™, 1.25mm Min Qty: 1 | 1238 |
|
$0.1870 / $0.3000 | Buy Now |
|
DISTI #
51021-1200
|
IBS Electronics | MOLEX 51021-1200 1.25MM PITCH HOUSING FEMALE 12P PICOBLADE WIRE-TO-WIRE +, WIRE-TO-BOARD Min Qty: 685 Package Multiple: 1 | 1190910 |
|
$0.1412 / $0.2741 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 685 | 785958 |
|
$0.1787 / $0.2067 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1877519 |
|
RFQ | |
|
|
Component Electronics, Inc | MISC CONN | 164 |
|
$0.3800 / $0.5800 | Buy Now |
US Tariff Estimator: 51021-1200 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51021-1200
51021-1200 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
51021-1200 Part Data Attributes
|
|
51021-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
51021-1200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Compatible Contacts: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
| Body Breadth | 0.126 Inch | |
| Body Depth | 0.156 Inch | |
| Body Length | 0.659 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Polybutylene | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.049 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 51021-1200
This table gives cross-reference parts and alternative options found for 51021-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51021-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 50-57-9212 | Molex | $0.6177 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | 51021-1200 vs 50-57-9212 |
| W-A3212-2B#01 | SMK Corporation | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Beige Insulator, Socket, LEAD FREE | 51021-1200 vs W-A3212-2B#01 |
51021-1200 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 51021-1200 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 51021-1200 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 51021-1200 is designed to be used in outdoor environments and can withstand exposure to moisture and humidity.
-
No, the 51021-1200 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.