5102156-2
Description: A/L UNIV HDR 14P VERT

Overview of 5102156-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 5102156-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 5102156-2-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1040 Lead time: 9 Weeks Container: Tray Temporarily Out of Stock
  • 1,040 $1.6032
$1.6032 Buy Now
DISTI # 5102156-2
Avnet Americas Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5102156-2) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Container: Tray 0
  • 1,040 $1.3228
$1.3228 Buy Now
DISTI # 571-5102156-2
Mouser Electronics Headers & Wire Housings A/L UNIV HDR 14P VERTICAL RoHS: Compliant 0
  • 1,040 $1.6000
$1.6000 Order Now
DISTI # 73775942
RS A/L UNIV HDR 14P VERT, Ribbon Cable Connectors | TE Connectivity 5102156-2 Min Qty: 1040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,040 $2.1400
$2.1400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Lead time: 7 Weeks Container: Tray 0
Tray
  • 1,040 $1.3000
$1.3000 Buy Now
DISTI # AMP5102156-2
Heilind Electronics A/L UNIV HDR 14P VERT Americas - 0 in Stock
  • 1,040 $1.6453
  • 4,560 $1.6210
$1.6210 / $1.6453 Buy Now
Onlinecomponents.com A/L UNIV HDR 14P VERT RoHS: Compliant 0
  • 260 $2.8700
  • 520 $1.7600
  • 780 $1.4000
  • 1,040 $1.3700
$1.3700 / $2.8700 Buy Now
DISTI # 5102156-2
TTI Headers & Wire Housings A/L UNIV HDR 14P VERTICAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray Americas - 425
In Stock
  • 3 $1.8400
$1.8400 Buy Now
DISTI # AMP5102156-2
Interstate Connecting Components A/L UNIV HDR 14P VERT 0
  • 1,040 $1.6453
  • 4,560 $1.6210
$1.6210 / $1.6453 Buy Now
DISTI # 000000000005427487
Sager Headers & Wire Housings A/L UNIV HDR 14P VERTICAL Min Qty: 80 0
  • 80 $1.8400
$1.8400 Buy Now
Master Electronics A/L UNIV HDR 14P VERT RoHS: Compliant 0
  • 260 $2.8700
  • 520 $1.7600
  • 780 $1.4000
  • 1,040 $1.3700
$1.3700 / $2.8700 Buy Now

CAD Models for 5102156-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5102156-2 by TE Connectivity

5102156-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
MILITARY, CENTER AND DUAL POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.336 inch
Body Depth
0.55 inch
Body Length
1.46 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
EJECT LATCH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.155 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 5102156-2
    TE Connectivity
    A/L UNIV HDR 14P VERT
    VS

Alternate Parts for 5102156-2

This table gives cross-reference parts and alternative options found for 5102156-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5102156-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
102156-2 014 UNIV HDR SP 4S 30DP STD TE Connectivity 5102156-2 vs 102156-2
5102154-2 A/L UNIV HDR 14P VERT TE Connectivity 5102156-2 vs 5102154-2
102154-2 014 UNIV HDR SP 4S 30DP STD TE Connectivity 5102156-2 vs 102154-2
Part Number Description Manufacturer Compare
5102153-2 A/L UNIV HDR 14P VERT TE Connectivity 5102156-2 vs 5102153-2
102153-2 014 UNIV HDR SP 4S 15DP STD TE Connectivity 5102156-2 vs 102153-2

Related Parts for 5102156-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5102156-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5102156-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5102156-2 would you like to use for your alert(s)?
  • Please alert me when 5102156-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5102156-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5102156-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5102156-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5102156-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5102156-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: