Part Details for 5104CLR17 by Klein Tools Inc
Overview of 5104CLR17 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5104CLR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1458
|
Newark | Top Closing Bucket, 150Lb, 17", Canvas, Product Range:- Rohs Compliant: Na |Klein Tools 5104CLR17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.5800 | Buy Now |
DISTI #
5104CLR17-ND
|
DigiKey | HEAVY DUTY TOP CLOSING BUCKET, 1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$135.4956 / $154.1800 | Buy Now |
DISTI #
71082606
|
RS | Heavy Duty Top Closing Bucket, 17" | Klein Tools 5104CLR17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$137.2200 / $154.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.9400 | Buy Now |