-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Strip, 0.5W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-681 | Coilcraft Inc | General Purpose Inductor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2533
|
Newark | 0805 Zero Ohm Smt Jumper/T&r |Keystone 5106 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
71078168
|
RS | Jumper Zero Ohm SMT Reel | Keystone Electronics 5106 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1530 / $0.1670 | RFQ |
|
Bristol Electronics | 1944 |
|
RFQ | ||
DISTI #
000000000005248058
|
Sager | Circuit Board Hardware - PCB 0 OHM RESISTOR 0805 JUMPER T/R Min Qty: 1000 | 1000 |
|
$0.1543 / $0.1676 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.1500 / $0.2300 | Buy Now |
|
New Advantage Corporation | 0805 Thick Copper Silver Plated Surface Mount Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 30000 |
|
$0.2347 / $0.2514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5106
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5106
Keystone Electronics Corp
Metal Strip, 0.5W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | RATED CURRENT: 20A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | ONE SURFACE |