-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 0.1MHz Min, 212.5MHz Max, 100MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2930635
|
element14 Asia-Pacific | OSCILLATOR, 100MHZ, CMOS, 3.2MM X 5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0792 / $5.2258 | Buy Now |
DISTI #
2930635
|
Farnell | OSCILLATOR, 100MHZ, CMOS, 3.2MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$3.0870 / $3.7494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
510KBA100M000BAG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
510KBA100M000BAG
Silicon Laboratories Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e4 | |
Oscillator Type | CMOS | |
Qualification Status | Not Qualified | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |