Part Details for 511-041800-00 by ITW Shakeproof
Overview of 511-041800-00 by ITW Shakeproof
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-809041800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54112-511041800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54111-109041800LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 511-041800-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now |