There are no models available for this part yet.
Overview of 511-3U by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 511-3U by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73H4910
|
Newark | Heat Sink, 76.2Mm, Thermal Resistance:0.9°C/W, Packages Cooled:-, External Width - Metric:132.3Mm, External Height - Metric:61.2Mm, External Length - Metric:76.2Mm, External Diameter - Metric:-, Heat Sink Material:- Rohs Compliant: Yes |Wakefield Thermal 511-3U RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7800 / $33.4600 | Buy Now | |
DISTI #
345-1206-ND
|
DigiKey | HEATSINK FOR PWR MOD/IGBT/RELAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$27.2700 / $34.3400 | Buy Now | |
DISTI #
567-511-3U
|
Mouser Electronics | Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Non-Mill, 132.33x76.2mm RoHS: Compliant | 19 |
|
$27.2700 / $34.3400 | Buy Now | |
DISTI #
70663509
|
RS | High Fin Density Heat Sinks for Power Modules, IGBTs & Relays | Wakefield 511-3U RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$24.4000 | Buy Now | ||
Onlinecomponents.com | Heat Sink Passive 0.12°C/W RoHS: Compliant |
105 In Stock |
|
$26.0400 / $56.9900 | Buy Now | ||
DISTI #
000000000000798625
|
Sager | Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Non-Mill, 132.33x76.2mm Min Qty: 1 | 0 |
|
$13.4200 / $34.7800 | Buy Now | |
Master Electronics | Heat Sink Passive 0.12°C/W RoHS: Compliant |
105 In Stock |
|
$26.0400 / $56.9900 | Buy Now |
CAD Models for 511-3U by Wakefield-Vette
Part Data Attributes for 511-3U by Wakefield-Vette
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
compliant
|
Construction
|
FIN
|
Fin Orientation
|
LONGITUDINAL
|
Height
|
61.2 mm
|
Length
|
76.2 mm
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
132.33 mm
|