Part Details for 511-670-1616 by Conesys
Overview of 511-670-1616 by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1616ES6#TRMPBF | Analog Devices | 600mA, 1.4MHz Buck Sw Reg in S | |
LT1616ES6#TRPBF | Analog Devices | 600mA, 1.4MHz Buck Sw Reg in S | |
R1LV1616HBG-4SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit) |
Price & Stock for 511-670-1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTC511-670-1616
|
Heilind Electronics | ALUMEL PIN, 44-288 STYLE JT | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
JTC511-670-1616
|
Interstate Connecting Components | ALUMEL PIN, 44-288 STYLE JT | 11 |
|
Buy Now |