Part Details for 5110/15C SL002 by Alpha Wire
Overview of 5110/15C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5110/15C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7430
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5110/15C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,868.4200 | Buy Now |
DISTI #
5110/15CSL002-ND
|
DigiKey | CABLE 15COND 22AWG SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$5,611.4450 / $6,388.4300 | Buy Now |
DISTI #
602-5110/15C-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 15C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$5,275.1800 | Order Now |
DISTI #
70139700
|
RS | Multiconductor, 15C, 22AWG, Stranded, Foil/Braid, PVC, Xtra-Guard 1 Series | Alpha Wire 5110/15C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,384.5800 | RFQ |