Part Details for 5110.0343.3 by Schurter Electronic Components
Overview of 5110.0343.3 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780343YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780343GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 5110.0343.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6060
|
Newark | Power Entry Module, Plug, 3A, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:-, Ip Rating:Ip40, Product Range:5110 Series Rohs Compliant: Yes |Schurter 5110.0343.3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5400 / $19.7800 | Buy Now |
DISTI #
486-6481-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9190 | Buy Now |
DISTI #
5110.0343.3
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 3A M5 - Boxed Product (Development Kits) (Alt: 5110.0343.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$13.7079 / $16.0744 | Buy Now |
DISTI #
693-5110.0343.3
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 3A RoHS: Compliant | 0 |
|
$15.8300 / $18.4400 | Order Now |
DISTI #
70080724
|
RS | PEM w/Filter, IEC, C14,250VAC,3A, Front Panel Mt-Snap,6.3 QC Term, Medical, IP40,PC1 | Schurter 5110.0343.3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7300 / $22.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$13.7100 | Buy Now |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 3A M5 RoHS: Compliant | 0 |
|
$14.4100 / $17.2900 | Buy Now |
DISTI #
000000000000700404
|
Sager | AC Power Entry Modules SNAP-IN 3A Min Qty: 20 | 0 |
|
$14.2200 / $16.0500 | Buy Now |
DISTI #
5110.0343.3
|
Avnet Abacus | 5110 APPLIANCE INLET FILTER 3A M5 (Alt: 5110.0343.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5110 APPLIANCE INLET FILTER 3A M5 RoHS: Compliant | 0 |
|
$14.4100 / $17.2900 | Buy Now |
Part Details for 5110.0343.3
5110.0343.3 CAD Models
5110.0343.3 Part Data Attributes
|
5110.0343.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.0343.3
Schurter Electronic Components
Mains Power Connector, 3A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5110.0343.3
This table gives cross-reference parts and alternative options found for 5110.0343.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110.0343.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5110.0343.1 | Mains Power Connector, 3A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5110.0343.3 vs 5110.0343.1 |