-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Strip, 0.5W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5110 by Keystone Electronics Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51915-110LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP 8S 7P Right Angle Receptacle, Solder To Board | |
| 20021511-00034T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 34 contacts | |
| 58355-110 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 24 Positions. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43Y2535
|
Newark | 0603 Zero Ohm Smt Jumper |Keystone 5110 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2330 | Buy Now |
|
DISTI #
71078144
|
RS | JUMPER ZERO OHM SMT REEL Min Qty: 1 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1530 / $0.1670 | RFQ |
|
DISTI #
74676769
|
RS | JUMPER ZERO OHM, SMT REEL Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$287.1300 / $305.4500 | RFQ |
|
|
Bisco Industries | 185020 |
|
Buy Now | ||
|
|
Bristol Electronics | 1045 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 2370 |
|
RFQ | |
|
DISTI #
000000000005248060
|
Sager | Circuit Board Hardware - PCB 0 OHM RESISTOR 0603 JUMPER T/R Min Qty: 1000 | 45000 |
|
$0.1585 / $0.1901 | Buy Now |
|
|
LCSC | 500mW 0 0603 Chip Resistor - Surface Mount RoHS | 20 |
|
$0.1574 / $0.3490 | Buy Now |
|
|
New Advantage Corporation | 0603 Thick Copper Silver Plated PCB Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 70000 |
|
$0.2415 / $0.2617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
5110
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5110
Keystone Electronics Corp
Metal Strip, 0.5W, 0ohm, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Keystone Electronics | |
| Additional Feature | RATED CURRENT: 20A | |
| Construction | Rectangular | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.7 mm | |
| Package Length | 1.55 mm | |
| Package Style | SMT | |
| Package Width | 0.85 mm | |
| Packing Method | TR, 7 INCH | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | ||
| Resistor Type | JUMPER | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL STRIP | |
| Terminal Shape | ONE SURFACE |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 5110 is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and can be used in high-vibration environments.
The maximum operating temperature range for the 5110 is -40°C to 105°C (-40°F to 221°F).
Yes, the 5110 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
The recommended wire size for the screw terminals is 24-18 AWG (0.25-1.5 mm²).