Part Details for 511000247 by Lumberg Automation
Overview of 511000247 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511000247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ5515
|
Newark | Rswpa 4-Rkpa 4-805/15M/ Black |Lumberg Automation 511000247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.4000 / $297.7500 | Buy Now |
DISTI #
511000247-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.8500 | Buy Now |
|
Onlinecomponents.com | Mini Power Double-Ended Cordset: 7/8" male angled to 7/8" female straight, 4-pin(3+PE), black body, 600 V, 15 A, TPE black cable, 14 AWG RoHS: Compliant | 0 |
|
$220.8500 / $237.2100 | Buy Now |