Part Details for 51106 by Qoltec
Overview of 51106 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88951-106LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
54242-511061900LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Stacking Header, Surface Mount, Double row, 6 Positions, 2.54mm (0.100in) Pitch | |
5962-8951106V2A | Texas Instruments | Regulating Pulse Width Modulators 20-LCCC -55 to 125 |
Price & Stock for 51106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-51106
|
TME | Power supply: switching, 12VDC, 6A, Out: 5,5/2,1, 72W, 220÷240VAC Min Qty: 1 | 15 |
|
$16.4000 / $18.7400 | Buy Now |