-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67390911
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 463 Package Multiple: 1 | Americas - 8310 |
|
$0.1350 | Buy Now |
DISTI #
39797192
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 269 Package Multiple: 1 | Americas - 5961 |
|
$0.2567 / $0.2915 | Buy Now |
DISTI #
77827069
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 219 Package Multiple: 1 | Americas - 2203 |
|
$0.3206 | Buy Now |
DISTI #
16858220
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 463 Package Multiple: 1 | Americas - 898 |
|
$0.1190 / $0.1350 | Buy Now |
DISTI #
0511101050
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511101050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 363 |
|
$0.1540 / $0.1632 | Buy Now |
DISTI #
38C9879
|
Newark | Connector, Rcpt, 10Pos, 2Row, 2Mm, Product Range:Milli-Grid 51110, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2Mm, For Use With:50394, 87396 Crimp Terminals, Body Material:Pbt Polyester, Glass-Filled, Colour:Blackrohs Compliant: Yes |Molex 51110-1050 (Alternate Part Number: 800753574168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5961 |
|
$0.1570 / $0.1860 | Buy Now |
DISTI #
538-51110-1050
|
Mouser Electronics | Headers & Wire Housings 10CIR CRIMP HOUSING RoHS: Compliant | 4915 |
|
$0.1330 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant |
10708 Partner Stock |
|
$0.1139 / $0.1354 | Buy Now |
|
Bristol Electronics | 30075 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51110-1050
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-1050
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID, COMPATIBLE CONTACTS: 50394-8051; 50394-8052, POLARIZED | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |