-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2659
|
Newark | Header Connector,cable Mount,plug,16 Contacts,0.157 Pitch,locking Mech Rohs Compliant: Yes |Molex 51115-1601 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
0511151601
|
Avnet Americas | Conn Housing RCP 16 POS 4mm Crimp ST Tray - Trays (Alt: 0511151601) RoHS: Compliant Min Qty: 3240 Package Multiple: 360 Container: Tray | 0 |
|
RFQ | |
DISTI #
57H2659
|
Avnet Americas | Conn Housing RCP 16 POS 4mm Crimp ST Tray - Bulk (Alt: 57H2659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 444 Partner Stock |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
71475798
|
RS | 4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing, Panel Mount, 16 Circuits | Molex Incorporated 51115-1601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 885 |
|
$1.1900 / $1.3800 | Buy Now |
DISTI #
MOL51115-1601
|
Heilind Electronics | 4.0MM WTW CONNECTOR 511151601 | Americas - 2809 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 16 POS 4mm Crimp ST Panel Mount Automotive Tray RoHS: Compliant | 0 |
|
$0.6610 / $1.0630 | Buy Now |
DISTI #
51115-1601
|
TTI | Headers & Wire Housings 4mm OBD-II WtW Rcpt Hsg Pnl Mnt 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tray | Americas - 0 |
|
$0.8300 / $0.9600 | Buy Now |
DISTI #
0511151601
|
Avnet Americas | Conn Housing RCP 16 POS 4mm Crimp ST Tray - Trays (Alt: 0511151601) RoHS: Compliant Min Qty: 3240 Package Multiple: 360 Container: Tray | 0 |
|
RFQ | |
DISTI #
57H2659
|
Avnet Americas | Conn Housing RCP 16 POS 4mm Crimp ST Tray - Bulk (Alt: 57H2659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 444 Partner Stock |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
0511151601
|
Avnet Americas | Conn Housing RCP 16 POS 4mm Crimp ST Tray - Trays (Alt: 0511151601) RoHS: Compliant Min Qty: 3240 Package Multiple: 360 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51115-1601
Molex
Buy Now
Datasheet
|
Compare Parts:
51115-1601
Molex
Rectangular Power Connector, 16 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACT: 50420-8000 | |
Body Breadth | 0.804 inch | |
Body Depth | 1.031 inch | |
Body Length | 2.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.157 inch | |
Mating Information | 51117-1605 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Material | PBTP | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51115-1601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51115-1601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1674157-7 | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 51115-1601 vs 1674157-7 |
1-1586075-6 | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 51115-1601 vs 1-1586075-6 |