Part Details for 5112C-SL002 by Alpha Wire
Overview of 5112C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5112C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 24AWG 152.4m Tinned Copper 300VAC 500 ft/Spool RoHS: Compliant | 5 Factory Stock |
|
$2,344.8800 / $2,516.0000 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2 Conductors 24AWG 152.4m Tinned Copper 300VAC 500 ft/Spool RoHS: Compliant | 5 Factory Stock |
|
$2,344.8800 / $2,516.0000 | Buy Now |