Part Details for 5112C-SL005 by Alpha Wire
Overview of 5112C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5112C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 24 AWG - 7/32 Conductor Strand - ISO 10993, UL Style 2464 - 300 V - 100.0' (30.5m) Length - Slate Color. RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$438.4100 / $471.2900 | Buy Now |
DISTI #
5112C-SL005
|
TME | Wire, Xtra Guard® 1, 2x24AWG, shielded,Al-PET-Al foil, PVC, 300V Min Qty: 1 | 3 |
|
$308.9900 / $397.2700 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 2 Conductors - 24 AWG - 7/32 Conductor Strand - ISO 10993, UL Style 2464 - 300 V - 100.0' (30.5m) Length - Slate Color. RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$438.4100 / $471.2900 | Buy Now |