Part Details for 5113C-SL001 by Alpha Wire
Overview of 5113C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G5205113CEU | Amphenol Communications Solutions | Power Header 3.96mm Pitch STR DIP, 1x5Pin, Matte TIn, NY66, Tail=3.55mm, Color-White |
Price & Stock for 5113C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$2,900.2700 / $3,111.9100 | Buy Now |
DISTI #
5113C-SL001
|
TME | Wire, Xtra Guard® 1, 3x24AWG, shielded,Al-PET-Al foil, PVC, 300V Min Qty: 1 | 0 |
|
$1,482.6900 / $1,906.3200 | RFQ |