Part Details for 5113C-SL005 by Alpha Wire
Overview of 5113C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G5205113CEU | Amphenol Communications Solutions | Power Header 3.96mm Pitch STR DIP, 1x5Pin, Matte TIn, NY66, Tail=3.55mm, Color-White |
Price & Stock for 5113C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. RoHS: Compliant | 22 Factory Stock |
|
$576.1800 / $606.1400 | Buy Now |
DISTI #
5113C-SL005
|
TME | Wire, Xtra Guard® 1, 3x24AWG, shielded,Al-PET-Al foil, PVC, 300V Min Qty: 1 | 0 |
|
$508.3000 / $653.5200 | RFQ |
|
Master Electronics | Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. RoHS: Compliant | 22 Factory Stock |
|
$576.1800 / $606.1400 | Buy Now |