Part Details for 51148 by Molex
Overview of 51148 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
HA4-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
50295-1148ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 148 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 51148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10211368
|
TestEquity LLC | Molex 51148 MC 4P FR 30 16/1 PVC SPCL CC | 20 |
|
$109.2500 | Buy Now |