-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9876
|
Newark | Header Connector,cable Mount,plug,3 Contacts,skt,0.098 Pitch Rohs Compliant: Yes |Molex 51191-0300 (Alternate Part Number: 800753327726 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.3140 | Buy Now |
DISTI #
30AC5071
|
Newark | 2.5 W/B Hsg Rohs Compliant: Yes |Molex 51191-0300 (Alternate Part Number: 800753327726 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.1240 | Buy Now |
DISTI #
37AC1266
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Mini-Latch 51191 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:2.5Mm, For Use With:Molex Mini-Latch 50802 Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 51191-0300 (Alternate Part Number: 800753327726 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17919 |
|
$0.1270 / $0.2860 | Buy Now |
DISTI #
0511910300
|
Avnet Americas | Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511910300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40000 |
|
RFQ | |
DISTI #
538-51191-0300
|
Mouser Electronics | Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG RoHS: Compliant | 22448 |
|
$0.0870 / $0.2600 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
MOL51191-0300.P300
|
Heilind Electronics | VALUE ADD 300 PER PKG - 2.5 W/B HSG | Americas - 0 in Stock |
|
$0.1269 / $0.1604 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
21857 In Stock |
|
$0.0830 / $0.1033 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.098 Pitch | 14529 |
|
$0.0954 / $0.2385 | Buy Now |
DISTI #
51191-0300
|
TTI | Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 120491 In Stock |
|
$0.0870 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51191-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
51191-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50802-9001; 50802-9101 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.421 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 51191-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51191-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-7035 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 51191-0300 vs 14-56-7035 |
37303-3101-000FL | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 51191-0300 vs 37303-3101-000FL |
14-56-2031 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, LEAD FREE | Molex | 51191-0300 vs 14-56-2031 |
14-60-0034 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51191-0300 vs 14-60-0034 |
14-56-2036 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51191-0300 vs 14-56-2036 |
14-56-2039 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 51191-0300 vs 14-56-2039 |
14-56-4031 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51191-0300 vs 14-56-4031 |
14-56-7034 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 51191-0300 vs 14-56-7034 |
14-56-2038 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 51191-0300 vs 14-56-2038 |
IL-G-3S-S3C2 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Socket | Japan Aviation Electronics Industry Limited | 51191-0300 vs IL-G-3S-S3C2 |