Part Details for 511FBA106M250BAG by Silicon Laboratories Inc
Overview of 511FBA106M250BAG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 511FBA106M250BAG
511FBA106M250BAG CAD Models
511FBA106M250BAG Part Data Attributes
|
511FBA106M250BAG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
511FBA106M250BAG
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e4 | |
Manufacturer Series | SI511 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |