There are no models available for this part yet.
Overview of 511MAB100M000BAG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511MAB100M000BAG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-511MAB100M000BAG-ND
|
DigiKey | XTAL OSC XO 100.000MHZ DUAL CMOS Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.9631 | Buy Now | |
DISTI #
634-511MAB100M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.4800 / $4.8300 | Order Now | |
DISTI #
511MAB100M00BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 511MAB100M000BAG by Skyworks Solutions Inc
Part Data Attributes for 511MAB100M000BAG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
CLCC, 6 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
1.2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
SOLCC6,.12
|
Physical Dimension
|
5.0mm x 3.2mm x 1.33mm
|
Rise Time-Max
|
1.2 ns
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Alternate Parts for 511MAB100M000BAG
This table gives cross-reference parts and alternative options found for 511MAB100M000BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511MAB100M000BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511MAA100M000BAG | CMOS Output Clock Oscillator, 100MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511MAB100M000BAG vs 511MAA100M000BAG |