There are no models available for this part yet.
Overview of 512-3U by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 512-3U by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73H4911
|
Newark | High Fin Density Heat Sinks For Power Modules, Igbts & Relays Rohs Compliant: Yes |Wakefield Thermal 512-3U RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $53.4000 | Buy Now | |
DISTI #
345-1214-ND
|
DigiKey | HEATSINK FOR PWR MOD/IGBT/RELAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$26.5988 / $35.4600 | Buy Now | |
DISTI #
567-512-3U
|
Mouser Electronics | Liquid Cooling Connectors & Accessories Bypass Kit for use with HPLC-10 and HPLC-20 RoHS: Compliant | 0 |
|
$26.9400 / $34.3300 | Order Now | |
DISTI #
74653851
|
RS | High Fin Density Heat Sinks for Power Modules, IGBTs & Relays | Wakefield 512-3U RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$24.4000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0800 / $35.7100 | Buy Now | ||
DISTI #
000000000000798633
|
Sager | Heat Sinks Bypass Kit for use with HPLC-10 and HPLC-20 Min Qty: 1 | 0 |
|
$14.9000 / $34.7800 | Buy Now |
CAD Models for 512-3U by Wakefield-Vette
Part Data Attributes for 512-3U by Wakefield-Vette
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
compliant
|
Construction
|
FIN
|
Fin Orientation
|
LONGITUDINAL
|
Height
|
61.2 mm
|
Length
|
76.2 mm
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
182.88 mm
|