Part Details for 512-501-21 by MARL International Limited
Overview of 512-501-21 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 512-501-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4261
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Red, 12V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:19Ma, Luminous Intensity:11Cd, Ip/Nema Rating:Ip66, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Marl 512-501-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$36.1800 / $49.0500 | Buy Now |
DISTI #
512-501-21
|
TME | Indicator: LED, recessed, red, 12VDC, Ø12.7mm, IP67, brass Min Qty: 1 | 3 |
|
$18.1200 / $20.9000 | Buy Now |
Part Details for 512-501-21
512-501-21 CAD Models
512-501-21 Part Data Attributes
|
512-501-21
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
512-501-21
MARL International Limited
Single Color LED, Red, Smoked, T-4, 12.7mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.019 A | |
Forward Voltage-Max | 12 V | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 643 nm | |
Shape | ROUND | |
Size | 12.7 mm | |
Surface Mount | NO | |
T-code | T-4 |