Part Details for 5120/30C SL005 by Alpha Wire
Overview of 5120/30C SL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5120/30C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2987
|
Newark | Shielded Multiconductor Cable, 30 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5120/30C SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,419.6100 | Buy Now |
DISTI #
5120/30CSL005-ND
|
DigiKey | CABLE 30COND 24AWG SHLD Min Qty: 100 Lead time: 8 Weeks Container: Spool |
100 In Stock |
|
$21.7938 | Buy Now |
DISTI #
602-5120/30C-100-09
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 RoHS: Compliant | 0 |
|
$2,194.3700 | Order Now |
DISTI #
ALP5120/30C-SLA-100FT
|
Heilind Electronics | 5120/30C SLATE 100 FT | Americas - 300 in Stock |
|
$26.9744 | Buy Now |
DISTI #
ALP5120/30C-SLA-100FT
|
Interstate Connecting Components | 5120/30C SLATE 100 FT | 100 |
|
$26.9744 | Buy Now |
DISTI #
1745389
|
Farnell | CABLE, 24AWG, 30 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 17 |
|
$2,057.5284 | Buy Now |