Part Details for 512009-01 by Qualtek Electronics Corporation
Overview of 512009-01 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512009-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6988
|
Newark | Pwr Cord, Nema 5-15P-Iec 60320 C13, 120", Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:3.05M, Current Rating:13A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:120" Rohs Compliant: Yes |Qualtek Electronics 512009-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 | Buy Now |
DISTI #
189-512009-01-ND
|
DigiKey | NEMA 5-15P TO Q-SECURE LOCKING I Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
928 In Stock |
|
$12.8407 / $19.6800 | Buy Now |
DISTI #
562-512009-01
|
Mouser Electronics | AC Power Cords NEMA 5-15P to Q-Secure Locking IEC 60320 C13, 16AWG / 3C, SJTW, 105C, 120 inches, Black color, 125VAC 13A RoHS: Compliant | 0 |
|
$11.7700 | Order Now |