Part Details for 5120913-2 by TE Connectivity
Overview of 5120913-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5120913-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0609
|
Newark | Guide Module, Universal Power Module, Accessory Type:Guide Module, For Use With:Universal Power Modules, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5120913-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
5120913-2-ND
|
DigiKey | CONN 2POS KEYED GUIDE MODULE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
359 In Stock |
|
$2.6689 / $3.3000 | Buy Now |
DISTI #
5120913-2
|
Avnet Americas | UPM KEYED GUIDE MODULE - Bulk (Alt: 5120913-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6476 / $2.9892 | Buy Now |
DISTI #
571-5120913-2
|
Mouser Electronics | Power to the Board UPM KEYED GUIDE MODULE RoHS: Compliant | 990 |
|
$3.0600 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.5200 | Buy Now |
DISTI #
AMP5120913-2
|
Heilind Electronics | UPM KEYED GUIDE MODULE | Americas - 0 in Stock |
|
$3.1399 / $3.1868 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Guide Module Zinc Alloy Die Casting Chromate Conversion RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
DISTI #
AMP5120913-2
|
Interstate Connecting Components | UPM KEYED GUIDE MODULE | 0 |
|
$3.1399 / $3.1868 | Buy Now |
DISTI #
5120913-2
|
Avnet Abacus | UPM KEYED GUIDE MODULE (Alt: 5120913-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Guide Module Zinc Alloy Die Casting Chromate Conversion RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |