-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5120913-6) UPM KEYED GUIDE MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2362
|
Newark | Module Female Universal Power Module |Amp Te Connectivity 5120913-6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
19R1079
|
Newark | Guide Module, Universal Power Module, Accessory Type:Guide Module, For Use With:Universal Power Modules, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5120913-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
A101841-ND
|
DigiKey | CONN GUIDE MODULE KEYED 6POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0622 | Buy Now |
DISTI #
3937-5120913-6-ND
|
DigiKey | CONN GUIDE MODULE KEYED 6POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.3819 / $5.9700 | Buy Now |
DISTI #
5120913-6
|
Avnet Americas | Connector Accessories Guide Module Vertical Zinc Alloy Die Casting Chromate Conversion - Bulk (Alt: 5120913-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5142 | Buy Now |
DISTI #
571-5120913-6
|
Mouser Electronics | High Speed / Modular Connectors UPM KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.5200 | Buy Now |
DISTI #
AMP5120913-6
|
Heilind Electronics | UPM KEYED GUIDE MODULE | Americas - 0 in Stock |
|
$3.1400 / $3.1869 | Buy Now |
|
Onlinecomponents.com | UPM KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
DISTI #
AMP5120913-6
|
Interstate Connecting Components | UPM KEYED GUIDE MODULE | 0 |
|
$3.1400 / $3.1869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120913-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120913-6
TE Connectivity
(5120913-6) UPM KEYED GUIDE MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |