-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5122 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
| 84512-202LF | Amphenol Communications Solutions | 100 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
| G832MB010645122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95M2487
|
Newark | Test Point, Pcb, Blue, Through Hole, Product Range:-, Connector Colour:Blue, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2078 |
|
$0.1690 / $0.4060 | Buy Now |
|
DISTI #
70923082
|
RS | TEST POINT, COMPACT, THM, PC, .350 L, .125 OD, HEAT RESISTANT NYLON 46, BLUE Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 / $0.3980 | RFQ |
|
|
Bisco Industries | 40 |
|
Buy Now | ||
|
DISTI #
KEY5122
|
Heilind Electronics | PCB TEST PT,BLUE,TH,AG | Americas - 367 in Stock |
|
$0.1854 | Buy Now |
|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
DISTI #
000000000002597783
|
Sager | Test Plugs & Test Jacks TEST POINT BLUE Min Qty: 1000 | 1281 |
|
$0.1380 / $0.1854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
5122
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5122
Keystone Electronics Corp
Interconnection Device,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Keystone Electronics | |
| Connector Type | TEST POINT | |
| Insulator Material | POLYAMIDE46 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -45 °C |
This table gives cross-reference parts and alternative options found for 5122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5121 | Keystone Electronics Corp | $0.2353 | Interconnection Device, | 5122 vs 5121 |
| 5123 | Keystone Electronics Corp | Check for Price | Interconnection Device, | 5122 vs 5123 |
The recommended torque for the screw terminals is 0.5-0.8 Nm (4-6 in-lbs).
Yes, the 5122 is designed to withstand high-vibration environments. However, it's recommended to secure the device using the screw terminals and ensure proper mounting to prevent damage.
The operating temperature range for the 5122 is -40°C to 105°C (-40°F to 221°F).
Yes, the 5122 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
The 5122 is not designed for use in humid or wet environments. It's recommended to use the device in dry, indoor environments to ensure optimal performance and longevity.