Part Details for 5122C SL001 by Alpha Wire
Overview of 5122C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5122C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7455
|
Newark | Xtra-Guard Shielded Multipair Cable 2Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5122C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,512.2400 | Buy Now |
DISTI #
5122CSL001-1000-ND
|
DigiKey | MULT-PAIR 4 22AWG SLATE 304.8M Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$3,163.5300 | Buy Now |
DISTI #
602-5122C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR FOILBRAID 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,163.4800 | Order Now |
DISTI #
70479386
|
RS | Multiconductor, 2 Pairs, 22AWG, Foil/Braid, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5122C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,097.9700 / $4,313.6400 | RFQ |
DISTI #
5122C-SL001
|
TME | Wire, Xtra Guard® 1, 2x2x22AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$3,192.6800 / $4,104.8800 | RFQ |
Part Details for 5122C SL001
5122C SL001 CAD Models
5122C SL001 Part Data Attributes
|
5122C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5122C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |