Part Details for 5124-0-19-15-34-27-10-0 by Mill-Max Mfg Corp
Overview of 5124-0-19-15-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5124-0-19-15-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5862
|
Newark | Crimp Socket, 1Pos, Beryllium Copper, No. Of Contacts:1Contacts, Connector Type:Socket, Pitch Spacing:-, Product Range:5124 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 5124-0-19-15-34-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 877 |
|
$0.1810 | Buy Now |
DISTI #
54-5124-0-19-15-34-27-10-0-ND
|
DigiKey | WIRE TERMINATION RECEPTACLE - CR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
941 In Stock |
|
$0.5685 / $1.2400 | Buy Now |
DISTI #
575-5124019153420000
|
Mouser Electronics | Circuit Board Hardware - PCB Wire Term Receptacle Crimp 20-24 AWG RoHS: Compliant | 975 |
|
$0.5680 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$2.1600 | Buy Now |
DISTI #
62434658
|
Verical | 5124-0-19-15-34-27-10-0 Min Qty: 277 Package Multiple: 1 | Americas - 877 |
|
$0.2735 / $0.2837 | Buy Now |
DISTI #
000000000006118203
|
Sager | Circuit Board Hardware - PCB Wire Term Receptacle Crimp 20-24 AWG Min Qty: 1000 | 0 |
|
$0.4706 / $3.5700 | Buy Now |
Part Details for 5124-0-19-15-34-27-10-0
5124-0-19-15-34-27-10-0 CAD Models
5124-0-19-15-34-27-10-0 Part Data Attributes:
|
5124-0-19-15-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5124-0-19-15-34-27-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | WIRE TERMINAL |
Alternate Parts for 5124-0-19-15-34-27-10-0
This table gives cross-reference parts and alternative options found for 5124-0-19-15-34-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5124-0-19-15-34-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5124-0-19-80-34-27-10-0 | Wire Terminal, | Mill-Max Mfg Corp | 5124-0-19-15-34-27-10-0 vs 5124-0-19-80-34-27-10-0 |