There are no models available for this part yet.
Overview of 5126C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5126C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7848
|
Newark | Xtra-Guard Shielded Multipair Cable 6Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5126C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,664.8200 | Buy Now | |
DISTI #
3937-5126CSL005-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,966.1300 | Buy Now | |
DISTI #
5126CSL005-100-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$1,318.0540 / $1,461.8200 | Buy Now | |
DISTI #
602-5126C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Conductor 300V SupraShield SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,320.4000 / $1,397.8200 | Order Now | |
DISTI #
70139054
|
RS | Multiconductor, 6 Pair, 22AWG, Foil/Braid, PVC, Gray, Xtra-Guard 1 Series | Alpha Wire 5126C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,442.1300 | RFQ | |
DISTI #
5126C-SL005
|
TME | Wire, Xtra Guard® 1, 6x2x22AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$1,237.3500 | RFQ |
CAD Models for 5126C SL005 by Alpha Wire
Part Data Attributes for 5126C SL005 by Alpha Wire
5126C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5126C SL005Alpha WireVS
-