Part Details for 5126C-SL002 by Alpha Wire
Overview of 5126C-SL002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5126C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 12 Conductors 22AWG 8.9mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$4,598.1800 / $4,854.9300 | Buy Now |