-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5127 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
AM27C512-70DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2499
|
Newark | Test Point, Pcb, Blue, Through Hole, Product Range:-, Connector Colour:Blue, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 889 |
|
$0.1960 / $0.3950 | Buy Now |
DISTI #
70914857
|
RS | Test Point, MultiPurpose, THM, .445 L, .125 OD, Heat Resistant Nylon 46, Blue | Keystone Electronics 5127 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3690 | RFQ |
DISTI #
KEY5127
|
Heilind Electronics | PCB TEST PT,BLUE,TH,AG | Americas - 7941 in Stock |
|
$0.1739 | Buy Now |
DISTI #
KEY5127
|
Interstate Connecting Components | PCB TEST PT,BLUE,TH,AG | 1853 |
|
$0.1739 | Buy Now |
DISTI #
000000000003917895
|
Sager | Test Plugs & Test Jacks .445 BLUE TEST POINT Min Qty: 1000 | 0 |
|
$0.1354 / $0.1739 | Buy Now |
|
LCSC | Test Points / Test Rings ROHS | 4 |
|
$0.2267 / $0.4795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5127
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5127
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |