Part Details for 5129/11C SL002 by Alpha Wire
Overview of 5129/11C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68705-129HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
68015-129HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
58355-129LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 48 Positions. |
Price & Stock for 5129/11C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7852
|
Newark | Shielded Multipair Cable 11Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:11 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 5129/11C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7,097.8500 | Buy Now |
DISTI #
3937-5129/11CSL002-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$14,387.0200 | Buy Now |
DISTI #
5129/11CSL002-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.5878 | Buy Now |
DISTI #
602-5129/11C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 11 Conductor 300V SupraShield SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$6,393.0000 | Order Now |
DISTI #
70139059
|
RS | Multiconductor, 11Pr, 22AWG, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5129/11C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$7,688.7500 / $7,845.6800 | RFQ |