Part Details for 5130.2001 by Schurter Electronic Components
Overview of 5130.2001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5130.2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4161
|
Newark | 5130 Connector Filter C20 20A Std/Carton Box |Schurter 5130.2001 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $22.7400 | Buy Now |
DISTI #
486-1387-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
114 In Stock |
|
$14.4200 | Buy Now |
DISTI #
5130.2001
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A/20A - Boxed Product (Development Kits) (Alt: 5130.2001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$14.0776 / $16.5079 | Buy Now |
DISTI #
693-5130.2001
|
Mouser Electronics | AC Power Entry Modules SNAP-IN QC 20A STD. FRONT MNT. X2 RoHS: Compliant | 40 |
|
$14.4200 | Buy Now |
DISTI #
70080311
|
RS | PEM w/Filter, IEC, C20,250VAC,20A, Front Panel Mt-Snap,6.3 QC, Std, X2 100nF, IP40,PC1 | Schurter 5130.2001 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7100 / $17.3100 | RFQ |
|
Future Electronics | 5130 Series 250 VAC 16A 3 Position Male Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$14.9900 | Buy Now |
|
Onlinecomponents.com | 5130 APPLIANCE INLET FILTER 16A/20A RoHS: Compliant |
43 In Stock |
|
$13.6100 / $19.1000 | Buy Now |
|
Onlinecomponents.com | 5130 APPLIANCE INLET FILTER 16A/20A RoHS: Compliant |
21 In Stock |
|
$13.7900 / $16.0200 | Buy Now |
DISTI #
5130.2001
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A/20A - Boxed Product (Development Kits) (Alt: 5130.2001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$14.0776 / $16.5079 | Buy Now |
DISTI #
5130.2001
|
TME | Connector: AC supply, socket, male, 20A, 250VAC, IEC 60320, C20 (I) Min Qty: 20 | 0 |
|
$15.0200 | RFQ |
Part Details for 5130.2001
5130.2001 CAD Models
5130.2001 Part Data Attributes
|
5130.2001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5130.2001
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60601-1, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, UL, VDE | |
Body Breadth | 1.204 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.535 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Shell Finish | TIN | |
Shell Material | THERMOPLASTIC NYLON | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5130.2001
This table gives cross-reference parts and alternative options found for 5130.2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5130.2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A02WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.A02WFC00C0.0010.02 |
DF11.A326FC00C0.0012.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.A326FC00C0.0012.02 |
DF11.ABT6FC00C0.0012.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.ABT6FC00C0.0012.02 |
DF11.A02BFC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.A02BFC00C0.0013.02 |
DF11.A34BFC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.A34BFC00C0.0015.02 |
DF11.ABDWFC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.ABDWFC00C0.0015.02 |
DF11.A126FC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.A126FC00C0.0015.02 |
DF11.A14BFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.A14BFC00C0.0010.02 |
DF11.ABDWFC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.ABDWFC00C0.0010.01 |
DF11.A04BFC00C0.0014.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5130.2001 vs DF11.A04BFC00C0.0014.01 |