If you like Findchips… You will love Findchips PRO. Try it Now.

513002B02500G

Heat Sink, 13.4ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT

Choose Manufacturer
Price Range $1.0012 / $3.4528

Part Details

CAD Models Information

Distributors with Stock

Global Popularity

Popularity in Thermal Support Devices

Popularity in Heat Sinks

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    98
  • 3. India
    93
  • 4. Canada
    83
  • 5. EUR
    80
  • 6. France
    74
  • 7. Albania
    69
  • 8. Taiwan
    68
  • 9. Trinidad and Tobago
    66
  • 10. Malaysia
    66

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Heilind Electronics $1.0012 Buy Now
  • 2. Interstate Connecting Components $1.0012 Buy Now
  • 3. element14 Asia-Pacific $3.4528 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PSR Flyback using UCC28710 for Universal 85-265VAC Input with 12V/60W Rated Output Reference Design
    PMP10350: This design uses the PSR controller UCC28710 for a 12V/60W DCM Flyback converter. The valley switching of the UCC28710 allows this low-cost design to achieve a maximum load efficiency of 84.3% at 120VAC/60Hz input and 86% at 230VAC/50Hz input.
  • Primary Side Regulated Flyback Reference Design with 120VAC Input and 24V/4A Rated Output
    PMP10804: This reference design implements the UCC28630 PSR controller in a flyback power supply. The UCC28630 is capable of operating in both Continuous and Discontinuous Conduction Modes which enables high efficiency while reducing inductor size and cost. Safety standards such as EN60950 require that any X-capacitors in EMC filters on the AC side of the bridge rectifier quickly discharge to a safe level when AC is disconnected. Typically, this requirement is achieved by including a resistive discharge element in parallel with the X-capacitor. However, this resistance causes a continuous power dissipation that impacts the standby power performance. In order to reduce standby power and eliminate the standing loss associated with the conventional discharge resistors, the UCC28630 device incorporates active X-capacitor discharge circuitry. In this design, less than 100mW no load power comsumption and over 88% converter efficiency is achieved.
  • PSR Flyback using UCC28630 for Universal 85VAC-265VAC Input with 12V/75W Rated Output Ref. Design
    PMP10335: This design uses the PSR controller UCC28630 that is capable of operating in both CCM and DCM. With the help of X-cap discharge function of UCC28630, the safety discharge resistor can be elimiated. Full load efficiency is 83.5% at 120VAC/60Hz input and 86% at 230VAC/50Hz input.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →