-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 25J M37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513051-000
|
Avnet Americas | TXR40SJ90-2416BI - Bulk (Alt: 513051-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$352.8200 / $424.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$383.3400 | Buy Now |
DISTI #
RYCTXR40SJ90-2416BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ90-2416BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ90-2416BI RoHS: Compliant | 0 |
|
$377.8400 / $961.0700 | Buy Now |
DISTI #
RYCTXR40SJ90-2416BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ90-2416BI | 0 |
|
Buy Now | |
|
Powell Electronics | Tinel-Lock Min Qty: 25 | 30 |
|
$222.6800 / $498.3300 | Buy Now |
DISTI #
513051-000
|
Avnet Abacus | (Alt: 513051-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40SJ90-2416BI RoHS: Compliant | 0 |
|
$377.8400 / $961.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
513051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
513051-000
TE Connectivity
CONN BACKSHELL ADPT SZ 25J M37
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |